
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NON-NEMA (4P4W) | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | 30A | |
Voltage Rating | 208VAC | |
Number of Positions | 4 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | Cord-Clamp Strain Relief, Locking Blade | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | CSA, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,19000 € | 90,19 € |
| 10 | 76,66400 € | 766,64 € |
| 25 | 71,86920 € | 1.796,73 € |
| 50 | 68,44240 € | 3.422,12 € |
| 100 | 65,94350 € | 6.594,35 € |
| Unit Price without VAT: | 90,19000 € |
|---|---|
| Unit Price with VAT: | 109,12990 € |


