
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NON-NEMA (4P4W) | |
Connector Type | Plug, Male Blades | |
Current Rating (Amps) | 30A | |
Voltage Rating | 208VAC | |
Number of Positions | 4 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | Cord-Clamp Strain Relief, Locking Blade | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | CSA, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,35000 € | 48,35 € |
| 10 | 41,09400 € | 410,94 € |
| 25 | 38,52200 € | 963,05 € |
| 50 | 36,68500 € | 1.834,25 € |
| 100 | 34,93600 € | 3.493,60 € |
| 250 | 32,75200 € | 8.188,00 € |
| Unit Price without VAT: | 48,35000 € |
|---|---|
| Unit Price with VAT: | 58,50350 € |


