1201090029 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 57,79167 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 56,11000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 63,01500 €

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 60,11792 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 57,05083 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 82,72333 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 63,01500 €
Datasheet
Image for 1201090029 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1201090029

DigiKey Part Number
1201090029-ND
Manufacturer
Manufacturer Product Number
1201090029
Description
CBL ASSY CIRC 4P F TO RJ45 9.84'
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Female to RJ45, 8p4c 9.84' (3.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Circular 04 pos Female to RJ45, 8p4c
Length
9.84' (3.00m)
Cable Type
Round
Color
Teal
Shielding
Unshielded
Usage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes