1201080599 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 57,79167 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 63,01500 €

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 60,11792 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 57,05083 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 82,72333 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 63,01500 €
Datasheet
Image for 1201080599 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1201080599

DigiKey Part Number
1201080599-ND
Manufacturer
Manufacturer Product Number
1201080599
Description
CBL ASSY CIRC 4P F TO RJ45 9.84'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Female to RJ45, 8p4c 9.84' (3.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Circular 04 pos Female to RJ45, 8p4c
Length
9.84' (3.00m)
Cable Type
Round
Color
Teal
Shielding
Unshielded
Usage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1256,11000 €673,32 €
Unit Price without VAT:56,11000 €
Unit Price with VAT:67,89310 €