Direct
Direct

0760600010 | |
|---|---|
DigiKey Part Number | 0760600010-ND |
Manufacturer | |
Manufacturer Product Number | 0760600010 |
Description | CONN RCPT IMPACT 150POS PNL MNT |
Customer Reference | |
Detailed Description | 150 Connector Receptacle, Female Sockets Panel Mount, Through Hole, Right Angle Black Impact |
Datasheet | Datasheet |
EDA/CAD Models | 0760600010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | Impact | |
Number of Positions | 150 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 15 | |
Number of Columns | 10 | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | 50 Differential Pairs | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 30V | |
Base Product Number |



