



0760601020 | |
|---|---|
DigiKey Part Number | WM14689-ND |
Manufacturer | |
Manufacturer Product Number | 0760601020 |
Description | CONN RCPT IMPACT 150POS PNL MNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 Connector Receptacle, Female Sockets Panel Mount, Through Hole, Right Angle Black Impact |
Datasheet | Datasheet |
EDA/CAD Models | 0760601020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | Impact | |
Number of Positions | 150 | |
Number of Positions Loaded | All | |
Pitch | 0.053" (1.35mm) | |
Number of Rows | 15 | |
Number of Columns | 10 | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | 50 Differential Pairs | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 30V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,49000 € | 24,49 € |
| 10 | 20,81400 € | 208,14 € |
| 25 | 19,51040 € | 487,76 € |
| 50 | 18,57940 € | 928,97 € |
| 210 | 16,79176 € | 3.526,27 € |
| 420 | 15,99140 € | 6.716,39 € |
| Unit Price without VAT: | 24,49000 € |
|---|---|
| Unit Price with VAT: | 29,63290 € |

