Red 24 AWG Jumper Lead Pin to Cable (Round) Gold 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 24 AWG Jumper Lead Pin to Cable (Round) Gold 10.0" (254.0mm)
Molex Jumpers
ML-XT Extraction Video

0430310003-10-R4

DigiKey Part Number
0430310003-10-R4-ND
Manufacturer
Manufacturer Product Number
0430310003-10-R4
Description
10" PRE-CRIMP A2015R RED
Customer Reference
Detailed Description
Red 24 AWG Jumper Lead Pin to Cable (Round) Gold 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
cms-manufacturer
Molex
Series
cms-packaging
Bulk
cms-part-status
Active
Contact End
Pin to Cable (Round)
Length
10.0" (254.0mm)
Wire Gauge
24 AWG
Contact Finish
Gold
Color
Red
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

cms-value-add-item
cms-value-add-item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100,76100 €7,61 €
300,70400 €21,12 €
500,67900 €33,95 €
1000,64650 €64,65 €
2500,60596 €151,49 €
5000,57702 €288,51 €
1.0000,54947 €549,47 €
2.5000,51506 €1.287,65 €
5.0000,49049 €2.452,45 €
Manufacturers Standard Package
cms-vat-exclude-title:0,76100 €
cms-vat-include-title:0,92081 €
Alternate Color
10" PRE-CRIMP A2015A ORANGE
In-Stock: 0
Unit Price: 0,76100 €
10" PRE-CRIMP A2015B BLACK
In-Stock: 0
Unit Price: 0,76100 €
10" PRE-CRIMP A2015G GREEN
In-Stock: 0
Unit Price: 0,76100 €
10" PRE-CRIMP A2015L BLUE
In-Stock: 0
Unit Price: 0,76100 €
10" PRE-CRIMP A2015N BROWN
In-Stock: 0
Unit Price: 0,76100 €
Alternate Length
2" PRE-CRIMP A2015R RED
In-Stock: 0
Unit Price: 0,64200 €
3" PRE-CRIMP A2015R RED
In-Stock: 0
Unit Price: 0,65700 €
4" PRE-CRIMP A2015R RED
In-Stock: 0
Unit Price: 0,67200 €
5" PRE-CRIMP A2015R RED
In-Stock: 0
Unit Price: 0,68700 €
6" PRE-CRIMP A2015R RED
In-Stock: 5
Unit Price: 0,67300 €