



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,75100 € | 7,51 € |
| 30 | 0,69533 € | 20,86 € |
| 50 | 0,67060 € | 33,53 € |
| 100 | 0,63840 € | 63,84 € |
| 250 | 0,59844 € | 149,61 € |
| 500 | 0,56984 € | 284,92 € |
| 1.000 | 0,54264 € | 542,64 € |
| 2.500 | 0,50866 € | 1.271,65 € |
| 5.000 | 0,48440 € | 2.422,00 € |
| Unit Price without VAT: | 0,75100 € |
|---|---|
| Unit Price with VAT: | 0,90871 € |











