



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,79100 € | 7,91 € |
| 30 | 0,69700 € | 20,91 € |
| 50 | 0,65940 € | 32,97 € |
| 100 | 0,61340 € | 61,34 € |
| 250 | 0,56076 € | 140,19 € |
| 500 | 0,52634 € | 263,17 € |
| 1.000 | 0,49601 € | 496,01 € |
| 2.500 | 0,46137 € | 1.153,42 € |
| 5.000 | 0,43879 € | 2.193,95 € |
| Unit Price without VAT: | 0,79100 € |
|---|---|
| Unit Price with VAT: | 0,95711 € |











