



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,78100 € | 7,81 € |
| 30 | 0,68833 € | 20,65 € |
| 50 | 0,65120 € | 32,56 € |
| 100 | 0,60580 € | 60,58 € |
| 250 | 0,55380 € | 138,45 € |
| 500 | 0,51980 € | 259,90 € |
| 1.000 | 0,48984 € | 489,84 € |
| 2.500 | 0,45564 € | 1.139,10 € |
| 5.000 | 0,43333 € | 2.166,65 € |
| Unit Price without VAT: | 0,78100 € |
|---|---|
| Unit Price with VAT: | 0,94501 € |











