



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,42400 € | 14,24 € |
| 30 | 1,26267 € | 37,88 € |
| 50 | 1,19760 € | 59,88 € |
| 100 | 1,11850 € | 111,85 € |
| 250 | 1,02796 € | 256,99 € |
| 500 | 0,96882 € | 484,41 € |
| 1.000 | 0,91669 € | 916,69 € |
| 2.500 | 0,85724 € | 2.143,10 € |
| 5.000 | 0,81848 € | 4.092,40 € |
| Unit Price without VAT: | 1,42400 € |
|---|---|
| Unit Price with VAT: | 1,72304 € |











