



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,40700 € | 14,07 € |
| 30 | 1,24700 € | 37,41 € |
| 50 | 1,18280 € | 59,14 € |
| 100 | 1,10460 € | 110,46 € |
| 250 | 1,01520 € | 253,80 € |
| 500 | 0,95676 € | 478,38 € |
| 1.000 | 0,90530 € | 905,30 € |
| 2.500 | 0,84658 € | 2.116,45 € |
| 5.000 | 0,80831 € | 4.041,55 € |
| Unit Price without VAT: | 1,40700 € |
|---|---|
| Unit Price with VAT: | 1,70247 € |











