



Category | Wire Gauge 20 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Brown |
Packaging Bulk | Contact Finish Thickness 40.0µin (1.02µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 11.0" (279.4mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,78400 € | 7,84 € |
| 30 | 0,69133 € | 20,74 € |
| 50 | 0,65400 € | 32,70 € |
| 100 | 0,60840 € | 60,84 € |
| 250 | 0,55616 € | 139,04 € |
| 500 | 0,52206 € | 261,03 € |
| 1.000 | 0,49199 € | 491,99 € |
| 2.500 | 0,45765 € | 1.144,12 € |
| 5.000 | 0,43526 € | 2.176,30 € |
| Unit Price without VAT: | 0,78400 € |
|---|---|
| Unit Price with VAT: | 0,94864 € |











