



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,79400 € | 7,94 € |
| 30 | 0,70000 € | 21,00 € |
| 50 | 0,66220 € | 33,11 € |
| 100 | 0,61600 € | 61,60 € |
| 250 | 0,56316 € | 140,79 € |
| 500 | 0,52864 € | 264,32 € |
| 1.000 | 0,49818 € | 498,18 € |
| 2.500 | 0,46341 € | 1.158,52 € |
| 5.000 | 0,44074 € | 2.203,70 € |
| Unit Price without VAT: | 0,79400 € |
|---|---|
| Unit Price with VAT: | 0,96074 € |











