Blade Contact 18-20 AWG Crimp Female Blade Socket Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blade Contact 18-20 AWG Crimp Female Blade Socket Tin
0945291203
0945291203

0945291203

DigiKey Part Number
WM3649TR-ND - Tape & Reel (TR)
WM3649CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0945291203
Description
TERM BLADE FEMALE 18-20AWG TIN
Customer Reference
Detailed Description
Blade Contact 18-20 AWG Crimp Female Blade Socket Tin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Contact Type
Female Blade Socket
Contact Termination
Crimp
Wire Gauge
18-20 AWG
Contact Material
Phosphor Bronze
Contact Finish
Tin
Contact Finish Thickness
120.0µin (3.05µm)
Type
Stamped
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.255
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,09000 €0,90 €
250,07960 €1,99 €
500,07280 €3,64 €
1000,06680 €6,68 €
2500,05996 €14,99 €
5000,05548 €27,74 €
1.0000,05151 €51,51 €
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14520 €