Applicator for Bench Press Tool Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Applicator for Bench Press Tool Terminals
Molex - Hand Cycling a Crimp Press and Applicator
Molex - Information on Applicator Ram Protector/Collar

0638668000

DigiKey Part Number
0638668000-ND
Manufacturer
Manufacturer Product Number
0638668000
Description
TOOL PRESS APPLICATOR 16-20AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Applicator for Bench Press Tool Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Tool Method
Automated
Tool Type
Applicator for Bench Press
For Use With/Related Products
Terminals
Wire Gauge or Range - AWG
16-20 AWG
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14.603,38000 €4.603,38 €
Manufacturers Standard Package
Unit Price without VAT:4.603,38000 €
Unit Price with VAT:5.570,08980 €