Green 24 AWG Jumper Lead Pin to Pin Gold 11.0" (279.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green 24 AWG Jumper Lead Pin to Pin Gold 11.0" (279.4mm)
Molex Jumpers
ML-XT Extraction Video

0039000219-11-G4-D

DigiKey Part Number
0039000219-11-G4-D-ND
Manufacturer
Manufacturer Product Number
0039000219-11-G4-D
Description
11" PRE-CRIMP A2015 GREEN
Customer Reference
Detailed Description
Green 24 AWG Jumper Lead Pin to Pin Gold 11.0" (279.4mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
24 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Green
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Number of Rows
1
Contact End
Pin to Pin
Number of Conductors
1
Length
11.0" (279.4mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
102,62400 €26,24 €
302,34067 €70,22 €
502,22700 €111,35 €
1002,08850 €208,85 €
2501,93028 €482,57 €
5001,82704 €913,52 €
1.0001,73613 €1.736,13 €
2.5001,63246 €4.081,15 €
5.0001,60321 €8.016,05 €
Manufacturers Standard Package
Unit Price without VAT:2,62400 €
Unit Price with VAT:3,17504 €
Alternate Color
11" PRE-CRIMP A2015 BLACK
In-Stock: 0
Unit Price: 2,62400 €
11" PRE-CRIMP A2015 BLUE
In-Stock: 0
Unit Price: 2,62400 €
11" PRE-CRIMP A2015 BROWN
In-Stock: 0
Unit Price: 2,62400 €
11" PRE-CRIMP A2015 ORANGE
In-Stock: 0
Unit Price: 2,62400 €
11" PRE-CRIMP A2015 RED
In-Stock: 0
Unit Price: 2,62400 €
Alternate Length
2" PRE-CRIMP A2015 GREEN
In-Stock: 0
Unit Price: 2,50700 €
3" PRE-CRIMP A2015 GREEN
In-Stock: 0
Unit Price: 2,52100 €
4" PRE-CRIMP A2015 GREEN
In-Stock: 0
Unit Price: 2,53400 €
5" PRE-CRIMP A2015 GREEN
In-Stock: 0
Unit Price: 2,54600 €
6" PRE-CRIMP A2015 GREEN
In-Stock: 0
Unit Price: 2,55900 €
Assembly Component