



Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Black |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Number of Rows 1 |
Contact End Pin to Pin | Number of Conductors 1 |
Length 11.0" (279.4mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,62400 € | 26,24 € |
| 30 | 2,34067 € | 70,22 € |
| 50 | 2,22700 € | 111,35 € |
| 100 | 2,08850 € | 208,85 € |
| 250 | 1,93028 € | 482,57 € |
| 500 | 1,82704 € | 913,52 € |
| 1.000 | 1,73613 € | 1.736,13 € |
| 2.500 | 1,63246 € | 4.081,15 € |
| 5.000 | 1,60321 € | 8.016,05 € |
| Unit Price without VAT: | 2,62400 € |
|---|---|
| Unit Price with VAT: | 3,17504 € |











