Red 24 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 24 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm)
Molex Jumpers
ML-XT Extraction Video

0039000059-12-R4-D

DigiKey Part Number
0039000059-12-R4-D-ND
Manufacturer
Manufacturer Product Number
0039000059-12-R4-D
Description
12" PRE-CRIMP A2015 RED
Customer Reference
Detailed Description
Red 24 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
cms-manufacturer
Molex
Series
cms-packaging
Bulk
cms-part-status
Active
Contact End
Socket to Socket
Length
12.0" (304.8mm)
Wire Gauge
24 AWG
Contact Finish
Tin
Color
Red
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

cms-value-add-item
cms-value-add-item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100,88000 €8,80 €
300,77600 €23,28 €
500,73440 €36,72 €
1000,68370 €68,37 €
2500,62564 €156,41 €
5000,58766 €293,83 €
1.0000,55421 €554,21 €
2.5000,51601 €1.290,02 €
5.0000,49110 €2.455,50 €
Manufacturers Standard Package
cms-vat-exclude-title:0,88000 €
cms-vat-include-title:1,06480 €
Alternate Color
12" PRE-CRIMP A2015 BLACK
In-Stock: 0
Unit Price: 0,88000 €
12" PRE-CRIMP A2015 BLUE
In-Stock: 0
Unit Price: 0,88000 €
12" PRE-CRIMP A2015 BROWN
In-Stock: 0
Unit Price: 0,88000 €
12" PRE-CRIMP A2015 GREEN
In-Stock: 0
Unit Price: 0,88000 €
12" PRE-CRIMP A2015 ORANGE
In-Stock: 0
Unit Price: 0,88000 €
Alternate Length
2" PRE-CRIMP A2015 RED
In-Stock: 0
Unit Price: 0,67600 €
3" PRE-CRIMP A2015 RED
In-Stock: 0
Unit Price: 0,69000 €
4" PRE-CRIMP A2015 RED
In-Stock: 0
Unit Price: 0,70500 €
5" PRE-CRIMP A2015 RED
In-Stock: 0
Unit Price: 0,71900 €
6" PRE-CRIMP A2015 RED
In-Stock: 0
Unit Price: 0,73400 €