Green 24 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green 24 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm)
Molex Jumpers
ML-XT Extraction Video

0039000059-12-G4-D

DigiKey Part Number
0039000059-12-G4-D-ND
Manufacturer
Manufacturer Product Number
0039000059-12-G4-D
Description
12" PRE-CRIMP A2015 GREEN
Customer Reference
Detailed Description
Green 24 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
24 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Green
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Socket
Base Product Number
Length
12.0" (304.8mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100,86900 €8,69 €
300,76633 €22,99 €
500,72540 €36,27 €
1000,67520 €67,52 €
2500,61784 €154,46 €
5000,58036 €290,18 €
1.0000,54732 €547,32 €
2.5000,50959 €1.273,97 €
5.0000,48499 €2.424,95 €
Manufacturers Standard Package
Unit Price without VAT:0,86900 €
Unit Price with VAT:1,05149 €
Alternate Color
12" PRE-CRIMP A2015 BLACK
In-Stock: 0
Unit Price: 0,86900 €
12" PRE-CRIMP A2015 BLUE
In-Stock: 0
Unit Price: 0,86900 €
12" PRE-CRIMP A2015 BROWN
In-Stock: 0
Unit Price: 0,86900 €
12" PRE-CRIMP A2015 ORANGE
In-Stock: 0
Unit Price: 0,86900 €
12" PRE-CRIMP A2015 RED
In-Stock: 0
Unit Price: 0,86900 €
Alternate Length
2" PRE-CRIMP A2015 GREEN
In-Stock: 0
Unit Price: 0,66700 €
3" PRE-CRIMP A2015 GREEN
In-Stock: 0
Unit Price: 0,68200 €
4" PRE-CRIMP A2015 GREEN
In-Stock: 0
Unit Price: 0,69600 €
5" PRE-CRIMP A2015 GREEN
In-Stock: 0
Unit Price: 0,71100 €
6" PRE-CRIMP A2015 GREEN
In-Stock: 0
Unit Price: 0,72500 €
Assembly Component