



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,50700 € | 5,07 € |
| 30 | 0,46900 € | 14,07 € |
| 50 | 0,45240 € | 22,62 € |
| 100 | 0,43080 € | 43,08 € |
| 250 | 0,40384 € | 100,96 € |
| 500 | 0,38452 € | 192,26 € |
| 1.000 | 0,36616 € | 366,16 € |
| 2.500 | 0,34323 € | 858,07 € |
| 5.000 | 0,32685 € | 1.634,25 € |
| Unit Price without VAT: | 0,50700 € |
|---|---|
| Unit Price with VAT: | 0,61347 € |











