



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,48600 € | 4,86 € |
| 30 | 0,44967 € | 13,49 € |
| 50 | 0,43360 € | 21,68 € |
| 100 | 0,41290 € | 41,29 € |
| 250 | 0,38696 € | 96,74 € |
| 500 | 0,36848 € | 184,24 € |
| 1.000 | 0,35088 € | 350,88 € |
| 2.500 | 0,32891 € | 822,27 € |
| 5.000 | 0,31321 € | 1.566,05 € |
| Unit Price without VAT: | 0,48600 € |
|---|---|
| Unit Price with VAT: | 0,58806 € |











