0002066138 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 20.000
Unit Price: 0,59000 €
Datasheet
Pin Contact Gold 24-30 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0002066138

DigiKey Part Number
0002066138-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0002066138
Description
CONN PIN 24-30AWG CRIMP GOLD
Customer Reference
Detailed Description
Pin Contact Gold 24-30 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
-
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
24-30 AWG
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types