
0002066130 | |
|---|---|
DigiKey Part Number | 23-0002066130TR-ND - Tape & Reel (TR) 23-0002066130CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0002066130 |
Description | CONN PIN 24-30AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 24-30 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 24-30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,54100 € | 5,41 € |
| 25 | 0,50760 € | 12,69 € |
| 50 | 0,48340 € | 24,17 € |
| 100 | 0,46030 € | 46,03 € |
| 250 | 0,43144 € | 107,86 € |
| 500 | 0,41082 € | 205,41 € |
| 1.000 | 0,39121 € | 391,21 € |
| 2.500 | 0,36671 € | 916,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,36492 € | 7.298,40 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,77440 € |








