



0524352471 | |
|---|---|
DigiKey Part Number | WM7975TR-ND - Tape & Reel (TR) WM7975CT-ND - Cut Tape (CT) WM7975DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0524352471 |
Description | CONN FFC FPC TOP 24POS 0.5MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0524352471 Models |
Category | Locking Feature Slide Lock |
Manufacturer Molex | Cable End Type Straight, Tapered |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Housing Material Polyamide (PA46), Nylon 4/6 |
Flat Flex Type FFC, FPC | Actuator Material Polyphenylene Sulfide (PPS) |
Mounting Type Surface Mount, Right Angle | Features Solder Retention, Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Top | Voltage Rating 50V |
Number of Positions 24 | Operating Temperature -40°C ~ 85°C |
Pitch 0.020" (0.50mm) | Material Flammability Rating UL94 V-0 |
Termination Solder | Current Rating (Amps) 0.5A |
FFC, FCB Thickness 0.30mm | Mating Cycles 20 |
Height Above Board 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,75300 € | 17,53 € |
| 25 | 1,64360 € | 41,09 € |
| 50 | 1,56500 € | 78,25 € |
| 100 | 1,49020 € | 149,02 € |
| 250 | 1,39684 € | 349,21 € |
| 500 | 1,33016 € | 665,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,27161 € | 1.271,61 € |
| 2.000 | 1,21095 € | 2.421,90 € |
| 3.000 | 1,17683 € | 3.530,49 € |
| 5.000 | 1,13521 € | 5.676,05 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,50470 € |









