
MTFC128GAVATTC-AIT TR | |
|---|---|
DigiKey Part Number | 557-MTFC128GAVATTC-AITTR-ND - Tape & Reel (TR) 557-MTFC128GAVATTC-AITTRCT-ND - Cut Tape (CT) 557-MTFC128GAVATTC-AITTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MTFC128GAVATTC-AIT TR |
Description | IC FLASH 1TBIT UFS3.1 153LFBGA |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 1Tbit UFS 3.1 38.4 MHz 153-LFBGA (11.5x13) |
Datasheet | Datasheet |
Category | Memory Organization 128G x 8 |
Mfr | Memory Interface UFS 3.1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Frequency 38.4 MHz |
Part Status Obsolete | Voltage - Supply 2.4V ~ 2.7V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 95°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NAND (SLC) | Supplier Device Package 153-LFBGA (11.5x13) |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MTFC128GBCAVTC-AIT TR | Micron Technology Inc. | 0 | 557-MTFC128GBCAVTC-AITTR-ND | 577,73924 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,89000 € | 34,89 € |
| 10 | 32,25500 € | 322,55 € |
| 25 | 31,21480 € | 780,37 € |
| 50 | 30,43740 € | 1.521,87 € |
| 100 | 29,67110 € | 2.967,11 € |
| 250 | 28,67884 € | 7.169,71 € |
| Unit Price without VAT: | 34,89000 € |
|---|---|
| Unit Price with VAT: | 42,21690 € |




