


UFS128-CY14-02N01 | |
|---|---|
DigiKey Part Number | 5625-UFS128-CY14-02N01-ND |
Manufacturer | |
Manufacturer Product Number | UFS128-CY14-02N01 |
Description | UFS 3.1 G4 2L 153B 128GB -25c to |
Customer Reference | |
Detailed Description | FLASH - NAND (TLC) Memory IC 1Tbit UFS 3.1 26 MHz 153-FBGA (11.5x13) |
Datasheet | Datasheet |
Category | Memory Organization 128G x 8 |
Mfr | Memory Interface UFS 3.1 |
Packaging Bulk | Clock Frequency 26 MHz |
Part Status Active | Voltage - Supply 2.4V ~ 2.7V |
Memory Type Non-Volatile | Operating Temperature -25°C ~ 85°C |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NAND (TLC) | Package / Case |
Memory Size | Supplier Device Package 153-FBGA (11.5x13) |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,93000 € | 162,93 € |
| 10 | 150,02600 € | 1.500,26 € |
| 30 | 144,05967 € | 4.321,79 € |
| 50 | 141,34680 € | 7.067,34 € |
| Unit Price without VAT: | 162,93000 € |
|---|---|
| Unit Price with VAT: | 197,14530 € |

