MIC5271BM5-TR is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 5.508
Unit Price: 1,95000 €
Datasheet

Direct


Microchip Technology
In Stock: 2.349
Unit Price: 1,48000 €
Datasheet
Linear Voltage Regulator IC Negative Adjustable 1 Output 100mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Negative Adjustable 1 Output 100mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5271BM5-TR

DigiKey Part Number
MIC5271BM5-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC5271BM5-TR
Description
IC REG LIN NEG ADJ 100MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Adjustable 1 Output 100mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MIC5271BM5-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
-16V
Voltage - Output (Min/Fixed)
-1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
0.9V @ 100mA
Current - Output
PSRR
50dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,94666 €2.839,98 €
Manufacturers Standard Package
Unit Price without VAT:0,94666 €
Unit Price with VAT:1,14546 €