


MIC5271YM5-TR | |
|---|---|
DigiKey Part Number | 576-2839-2-ND - Tape & Reel (TR) 576-2839-1-ND - Cut Tape (CT) 576-2839-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5271YM5-TR |
Description | IC REG LIN NEG ADJ 100MA SOT23-5 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5271YM5-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -16V | |
Voltage - Output (Min/Fixed) | -1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.9V @ 100mA | |
Current - Output | ||
PSRR | 50dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 25 | 1,63520 € | 40,88 € |
| 100 | 1,48020 € | 148,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,48023 € | 4.440,69 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,35950 € |











