MIC5190BMM-TR is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 2,64205 €
Datasheet
Linear Regulator Controller IC Positive Adjustable 1 Output 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC5190BMM-TR

DigiKey Part Number
MIC5190BMM-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC5190BMM-TR
Description
IC LNR REG CTRLR 1OUT 10MSOP
Customer Reference
Detailed Description
Linear Regulator Controller IC Positive Adjustable 1 Output 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
MIC5190BMM-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Positive Adjustable
Number of Outputs
1
Current - Supply
15mA
Voltage - Input
0.9V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
10-MSOP
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,29135 €5.728,38 €
Manufacturers Standard Package
Unit Price without VAT:2,29135 €
Unit Price with VAT:2,77253 €