
MIC5190YMM-TR | |
|---|---|
DigiKey Part Number | MIC5190YMM-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC5190YMM-TR |
Description | IC LNR REG CTRLR 1OUT 10MSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Controller IC Positive Adjustable 1 Output 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MIC5190YMM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Positive Adjustable | |
Number of Outputs | 1 | |
Current - Supply | 15mA | |
Voltage - Input | 0.9V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-MSOP | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,92895 € | 585,79 € |
| Unit Price without VAT: | 2,92895 € |
|---|---|
| Unit Price with VAT: | 3,54403 € |

