
JANTX1N6107US | |
|---|---|
DigiKey Part Number | 1086-2505-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N6107US |
Description | TVS DIODE 8.4VWM 16.38VC SQMELF |
Customer Reference | |
Detailed Description | 16.38V Clamp 30.4A Ipp Tvs Diode Surface Mount B, SQ-MELF |
Datasheet | Datasheet |
EDA/CAD Models | JANTX1N6107US Models |
Category | Power - Peak Pulse 500W |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Grade Military |
Bidirectional Channels 1 | Qualification MIL-PRF-19500/516 |
Voltage - Reverse Standoff (Typ) 8.4V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 9.93V | Package / Case SQ-MELF, B |
Voltage - Clamping (Max) @ Ipp 16.38V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 30.4A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N6107US | Microchip Technology | 0 | 1N6107US-ND | 10,69330 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 16,15670 € | 1.615,67 € |
| Unit Price without VAT: | 16,15670 € |
|---|---|
| Unit Price with VAT: | 19,54961 € |


