1N6107US is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 16,15670 €
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 20,52270 €
Datasheet
16.38V Clamp 30.4A Ipp Tvs Diode Surface Mount B, SQ-MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6107US

DigiKey Part Number
1N6107US-ND
Manufacturer
Manufacturer Product Number
1N6107US
Description
TVS DIODE 8.4VWM 16.38VC SQMELF
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
16.38V Clamp 30.4A Ipp Tvs Diode Surface Mount B, SQ-MELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8.4V
Voltage - Breakdown (Min)
9.93V
Voltage - Clamping (Max) @ Ipp
16.38V
Current - Peak Pulse (10/1000µs)
30.4A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
SQ-MELF, B
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10010,69330 €1.069,33 €
Unit Price without VAT:10,69330 €
Unit Price with VAT:12,93889 €