Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JAN1N3020BUR-1/TR | |
|---|---|
DigiKey Part Number | 150-JAN1N3020BUR-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JAN1N3020BUR-1/TR |
Description | DIODE ZENER 10V 1W DO213AB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 1 W ±5% Surface Mount DO-213AB (MELF, LL41) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 25 µA @ 7.6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/115 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 1 W | Package / Case |
Impedance (Max) (Zzt) 7 Ohms | Supplier Device Package DO-213AB (MELF, LL41) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4740AUR-1 | Microchip Technology | 0 | 150-1N4740AUR-1-ND | 4,07051 € | Parametric Equivalent |
| 1N4740AUR-1/TR | Microchip Technology | 0 | 150-1N4740AUR-1/TR-ND | 4,25376 € | Parametric Equivalent |
| 1N4740AUR/TR | Microchip Technology | 0 | 150-1N4740AUR/TR-ND | 3,18050 € | Parametric Equivalent |
| CDLL4740AE3 | Microchip Technology | 0 | 150-CDLL4740AE3-ND | 3,18050 € | Parametric Equivalent |
| CDLL4740AE3/TR | Microchip Technology | 0 | 150-CDLL4740AE3/TR-ND | 3,35065 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,24300 € | 1.124,30 € |
| Unit Price without VAT: | 11,24300 € |
|---|---|
| Unit Price with VAT: | 13,60403 € |



