JANTX1N3020CUR-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 28,44120 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 28,57210 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 35,53520 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 35,67910 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 32,72120 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 40,74440 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 40,87530 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 40,24700 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 40,39100 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 49,65760 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 49,78850 €
Datasheet
Zener Diode 10 V 1 W ±2% Surface Mount DO-213AB (MELF, LL41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N3020CUR-1

DigiKey Part Number
1086-16348-ND
Manufacturer
Manufacturer Product Number
JANTX1N3020CUR-1
Description
DIODE ZENER 10V 1W DO213AB
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 1 W ±2% Surface Mount DO-213AB (MELF, LL41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Mfr
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Grade
Military
Part Status
Active
Qualification
MIL-PRF-19500/115
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
1 W
Supplier Device Package
DO-213AB (MELF, LL41)
Impedance (Max) (Zzt)
7 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
25 µA @ 7.6 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JAN1N3020CUR-1Microchip Technology01086-16347-ND28,44120 €Parametric Equivalent
JAN1N3020CUR-1/TRMicrochip Technology0150-JAN1N3020CUR-1/TR-ND28,57210 €Parametric Equivalent
JAN1N3020DUR-1Microchip Technology01086-16353-ND35,53520 €Parametric Equivalent
JAN1N3020DUR-1/TRMicrochip Technology0150-JAN1N3020DUR-1/TR-ND35,67910 €Parametric Equivalent
JANTX1N3020CUR-1/TRMicrochip Technology0150-JANTX1N3020CUR-1/TR-ND32,72120 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10032,59030 €3.259,03 €
Unit Price without VAT:32,59030 €
Unit Price with VAT:39,43426 €