Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



DSC1525MA1A-25M00000 | |
|---|---|
DigiKey Part Number | 150-DSC1525MA1A-25M00000-ND |
Manufacturer | |
Manufacturer Product Number | DSC1525MA1A-25M00000 |
Description | MEMS CMOS OSC |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS Oscillator 1.8V Enable/Disable 4-VFLGA |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Strip | Current - Supply (Max) 7.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-VFLGA |
Type | Supplier Device Package 4-VFLGA (2x1.6) |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output LVCMOS | Current - Supply (Disable) (Max) 1µA (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSA1525MA1A-25M00000TVAO | Microchip Technology | 0 | 150-DSA1525MA1A-25M00000TVAOTR-ND | 0,96855 € | Parametric Equivalent |
| DSA1525MA1A-25M00000VAO | Microchip Technology | 0 | 150-DSA1525MA1A-25M00000VAO-ND | 0,96855 € | Parametric Equivalent |
| DSC1525MA1A-25M00000 | Microchip Technology | 0 | 150-DSC1525MA1A-25M00000-ND | 0,99000 € | Parametric Equivalent |
| DSC1525MA1A-25M00000T | Microchip Technology | 0 | 150-DSC1525MA1A-25M00000T-ND | 0,99000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,97600 € | 9,76 € |
| 50 | 0,96060 € | 48,03 € |
| 1.000 | 0,93253 € | 932,53 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,19790 € |


