DSC1104AE2-145.2000 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,44000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,44000 €
Datasheet
145.2 MHz XO (Standard) HCSL Oscillator 2.25V ~ 3.6V Standby (Power Down) 6-VDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC1104AE2-145.2000

DigiKey Part Number
150-DSC1104AE2-145.2000-ND
Manufacturer
Manufacturer Product Number
DSC1104AE2-145.2000
Description
MEMS OSC XO 145.2000MHZ HCSL SMD
Customer Reference
Detailed Description
145.2 MHz XO (Standard) HCSL Oscillator 2.25V ~ 3.6V Standby (Power Down) 6-VDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
HCSL
Voltage - Supply
2.25V ~ 3.6V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
42mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-VDFN Exposed Pad
Supplier Device Package
6-VDFN (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Strip
QuantityUnit PriceExt Price
11,44000 €1,44 €
101,40200 €14,02 €
501,37980 €68,99 €
1.0001,33922 €1.339,22 €
Manufacturers Standard Package
Unit Price without VAT:1,44000 €
Unit Price with VAT:1,74240 €