Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDLL3027A | |
|---|---|
DigiKey Part Number | CDLL3027A-ND |
Manufacturer | |
Manufacturer Product Number | CDLL3027A |
Description | DIODE ZENER 20V 1W DO213AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 1 W ±10% Surface Mount DO-213AB |
Datasheet | Datasheet |
EDA/CAD Models | CDLL3027A Models |
Category | Current - Reverse Leakage @ Vr 500 nA @ 15.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Bulk | Operating Temperature -55°C ~ 175°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±10% | Supplier Device Package DO-213AB |
Power - Max 1 W | Base Product Number |
Impedance (Max) (Zzt) 22 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDLL3027B | Microchip Technology | 0 | CDLL3027B-ND | 3,88728 € | Parametric Equivalent |
| CDLL3027B/TR | Microchip Technology | 0 | 150-CDLL3027B/TR-ND | 4,09669 € | Parametric Equivalent |
| CLL4747A BK PBFREE | Central Semiconductor Corp | 0 | 1514-CLL4747ABKPBFREE-ND | 0,07260 € | Parametric Equivalent |
| CLL4747A TR PBFREE | Central Semiconductor Corp | 0 | 1514-CLL4747ATRPBFREECT-ND | 0,96000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 13,35020 € | 1.335,02 € |
| Unit Price without VAT: | 13,35020 € |
|---|---|
| Unit Price with VAT: | 16,15374 € |




