CLL4747A TR PBFREE is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,07260 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 11,26980 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,84803 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 13,35020 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 13,35020 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,88728 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 9,90800 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 4,10978 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,02342 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,84801 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 6,84529 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 10,23520 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 12,77430 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 35,53520 €
Datasheet
Zener Diode 20 V 1 W ±5% Surface Mount MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLL4747A TR PBFREE

DigiKey Part Number
1514-CLL4747ATRPBFREETR-ND - Tape & Reel (TR)
1514-CLL4747ATRPBFREECT-ND - Cut Tape (CT)
1514-CLL4747ATRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLL4747A TR PBFREE
Description
DIODE ZENER 20V 1W MELF
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 20 V 1 W ±5% Surface Mount MELF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 15.2 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 200°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
MELF
Power - Max
1 W
Base Product Number
Impedance (Max) (Zzt)
22 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CLL4747A BK PBFREECentral Semiconductor Corp01514-CLL4747ABKPBFREE-ND0,07260 €Parametric Equivalent
1N3027BUR-1Microchip Technology01N3027BUR-1-ND11,26980 €Similar
1N5932BUR-1Microchip Technology01N5932BUR-1-ND3,84803 €Similar
CDLL3027Microchip Technology0CDLL3027-ND13,35020 €Similar
CDLL3027AMicrochip Technology0CDLL3027A-ND13,35020 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,96000 €0,96 €
100,59700 €5,97 €
1000,39080 €39,08 €
5000,30166 €150,83 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,25833 €387,50 €
3.0000,23649 €709,47 €
4.5000,22536 €1.014,12 €
7.5000,21286 €1.596,45 €
10.5000,20545 €2.157,22 €
15.0000,19826 €2.973,90 €
Manufacturers Standard Package
Unit Price without VAT:0,96000 €
Unit Price with VAT:1,16160 €