AT24C1024B-TH25-B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 1.227
Unit Price: 0,93000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 27.166
Unit Price: 0,90000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 10.784
Unit Price: 1,00000 €
Datasheet

Similar


onsemi
In Stock: 9.557
Unit Price: 1,13000 €
Datasheet

Similar


onsemi
In Stock: 2.809
Unit Price: 1,14000 €
Datasheet

Similar


onsemi
In Stock: 3.010
Unit Price: 1,27000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.994
Unit Price: 1,64000 €
Datasheet

Similar


STMicroelectronics
In Stock: 7.881
Unit Price: 2,38000 €
Datasheet

Similar


STMicroelectronics
In Stock: 6.225
Unit Price: 1,38000 €
Datasheet
EEPROM Memory IC 1Mbit I2C 1 MHz 550 ns 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EEPROM Memory IC 1Mbit I2C 1 MHz 550 ns 8-TSSOP

AT24C1024B-TH25-B

DigiKey Part Number
AT24C1024B-TH25-B-ND
Manufacturer
Manufacturer Product Number
AT24C1024B-TH25-B
Description
IC EEPROM 1MBIT I2C 1MHZ 8TSSOP
Customer Reference
Detailed Description
EEPROM Memory IC 1Mbit I2C 1 MHz 550 ns 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AT24C1024B-TH25-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
128K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
550 ns
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types