
M24M01-DWDW3TP/K | |
|---|---|
DigiKey Part Number | 497-14428-2-ND - Tape & Reel (TR) 497-14428-1-ND - Cut Tape (CT) 497-14428-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24M01-DWDW3TP/K |
Description | IC EEPROM 1MBIT I2C 1MHZ 8TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Mbit I2C 1 MHz 450 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M24M01-DWDW3TP/K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Access Time | 450 ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 10 | 2,23100 € | 22,31 € |
| 25 | 2,16600 € | 54,15 € |
| 50 | 2,11700 € | 105,85 € |
| 100 | 2,06790 € | 206,79 € |
| 250 | 2,00308 € | 500,77 € |
| 500 | 1,95438 € | 977,19 € |
| 1.000 | 1,90607 € | 1.906,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,81136 € | 7.245,44 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,87980 € |











