MFR Recommended

G8032X24B-RS | |
|---|---|
DigiKey Part Number | G8032X24B-RS-ND |
Manufacturer | |
Manufacturer Product Number | G8032X24B-RS |
Description | FAN AXIAL 80X32MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 2 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Features Thermal Overload Protector (TOP) |
Series | Termination 2 Wire Leads |
Packaging Bulk | Approval Agency CE, cUL, TUV, UL |
Part Status Obsolete | Weight 0.286 lb (129.73 g) |
Voltage - Rated | Material - Frame Polybutylene Terephthalate (PBT) |
Size / Dimension Square - 80mm L x 80mm H | Material - Blade Polybutylene Terephthalate (PBT) |
Width 32.00mm | Base Product Number |
Bearing Type Ball |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G8032X24B-RSR | Mechatronics Fan Group | 0 | G8032X24B-RSR-ND | 9,75090 € | MFR Recommended |


