Fan Tubeaxial 48VDC Square - 80mm L x 80mm H Ball 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G8032X24B-RSR

DigiKey Part Number
G8032X24B-RSR-ND
Manufacturer
Manufacturer Product Number
G8032X24B-RSR
Description
FAN AXIAL 80X32MM 48VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 80mm L x 80mm H Ball 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fan Type
Mfr
Features
Thermal Overload Protector (TOP)
Series
Termination
2 Wire Leads
Packaging
Bulk
Approval Agency
CE, cUL, TUV, UL
Part Status
Active
Weight
0.286 lb (129.73 g)
Voltage - Rated
Material - Frame
Polybutylene Terephthalate (PBT)
Size / Dimension
Square - 80mm L x 80mm H
Material - Blade
Polybutylene Terephthalate (PBT)
Width
32.00mm
Base Product Number
Bearing Type
Ball
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1009,75090 €975,09 €
Manufacturers Standard Package
Unit Price without VAT:9,75090 €
Unit Price with VAT:11,79859 €