Similar
Similar

F1238E24B-FHR-CC | |
|---|---|
DigiKey Part Number | F1238E24B-FHR-CC-ND |
Manufacturer | |
Manufacturer Product Number | F1238E24B-FHR-CC |
Description | FAN AXIAL 119X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 121.0 CFM (3.39m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Bearing Type Ball |
Mfr | Fan Type |
Series | Features Auto Restart, Conformal Coating |
Packaging Bulk | Noise 44.0dB(A) |
Part Status Active | RPM |
Voltage - Rated | Termination 2 Wire Leads |
Size / Dimension Square - 119mm L x 119mm H | Approval Agency CE, cUL, TUV, UL |
Width 38.00mm | Weight 0.59 lb (267.62 g) |
Air Flow 121.0 CFM (3.39m³/min) | Current Rating (Amps) 0.350A |
Static Pressure 0.330 in H2O (82.2 Pa) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM-A238B-232-480 | Same Sky (Formerly CUI Devices) | 20 | 2223-CFM-A238B-232-480-ND | 18,06000 € | Similar |
| CFM-A238S-232-480 | Same Sky (Formerly CUI Devices) | 0 | 2223-CFM-A238S-232-480-ND | 12,16456 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 14,20100 € | 710,05 € |
| Unit Price without VAT: | 14,20100 € |
|---|---|
| Unit Price with VAT: | 17,18321 € |



