Parametric Equivalent

CFM-A238S-232-480 | |
|---|---|
DigiKey Part Number | 2223-CFM-A238S-232-480-ND |
Manufacturer | |
Manufacturer Product Number | CFM-A238S-232-480 |
Description | FAN AXIAL 120X37.5MM 24VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Sleeve 123.9 CFM (3.47m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart |
Mfr | Noise 48.0dB(A) |
Series | Power (Watts) 12.72 W |
Packaging Box | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 120mm L x 120mm H | Approval Agency CE, cURus, TUV |
Width 37.50mm | Current Rating (Amps) 0.530A |
Air Flow 123.9 CFM (3.47m³/min) | Voltage Range 4.5 ~ 5.5VDC |
Static Pressure 0.340 in H2O (84.7 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Sleeve | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 30000 Hrs @ 25°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM-A238B-232-480 | Same Sky (Formerly CUI Devices) | 20 | 2223-CFM-A238B-232-480-ND | 20,71000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 13,95230 € | 6.976,15 € |
| Unit Price without VAT: | 13,95230 € |
|---|---|
| Unit Price with VAT: | 16,88228 € |





