RL203-TP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Taiwan Semiconductor Corporation
In Stock: 9.801
Unit Price: 0,45000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 5.013
Unit Price: 1,02000 €
Datasheet

Upgrade


Vishay General Semiconductor - Diodes Division
In Stock: 3.085
Unit Price: 2,31000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 27.602
Unit Price: 1,61000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2.510
Unit Price: 1,61000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,37564 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7.184
Unit Price: 1,33000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,29934 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 9,75090 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 20.279
Unit Price: 2,41000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 22.667
Unit Price: 2,41000 €
Datasheet

Similar


onsemi
In Stock: 7.605
Unit Price: 1,15000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 10.385
Unit Price: 2,31000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7.990
Unit Price: 1,61000 €
Datasheet
Diode 200 V 2A Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 2A Through Hole DO-15
Micro Commercial Components Corporate Video

RL203-TP

DigiKey Part Number
RL203-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RL203-TP
Description
DIODE STANDARD 200V 2A DO15
Customer Reference
Detailed Description
Diode 200 V 2A Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1 V @ 2 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
20pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-15
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types