1N6626 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 8,46830 €
Datasheet

Similar


onsemi
In Stock: 8.129
Unit Price: 0,86000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3.085
Unit Price: 0,77000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 10.385
Unit Price: 0,62000 €
Datasheet
Diode 220 V 1.75A Through Hole A, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6626

DigiKey Part Number
1N6626-ND
Manufacturer
Manufacturer Product Number
1N6626
Description
DIODE STANDARD 220V 1.75AXIAL
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Diode 220 V 1.75A Through Hole A, Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
220 V
Current - Average Rectified (Io)
1.75A
Voltage - Forward (Vf) (Max) @ If
1.35 V @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
30 ns
Current - Reverse Leakage @ Vr
2 µA @ 220 V
Capacitance @ Vr, F
40pF @ 10V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
A, Axial
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1008,33930 €833,93 €
Unit Price without VAT:8,33930 €
Unit Price with VAT:10,09055 €