
TLE493DP2B6A3HTSA1 | |
|---|---|
DigiKey Part Number | 448-TLE493DP2B6A3HTSA1TR-ND - Tape & Reel (TR) 448-TLE493DP2B6A3HTSA1CT-ND - Cut Tape (CT) 448-TLE493DP2B6A3HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE493DP2B6A3HTSA1 |
Description | SEN HALL EFFECT SPI PG-TSOP6-6-8 |
Customer Reference | |
Detailed Description | Hall Effect Sensor X, Y, Z Axis PG-TSOP6-6-8 |
Datasheet | Datasheet |
EDA/CAD Models | TLE493DP2B6A3HTSA1 Models |
Category | Current - Supply (Max) 5mA |
Manufacturer Infineon Technologies | Resolution 12 b |
Series | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q100 |
Technology Hall Effect | Features Programmable |
Axis X, Y, Z | Supplier Device Package PG-TSOP6-6-8 |
Output Type I2C | Mounting Type Surface Mount |
Sensing Range ±160mT | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Voltage - Supply 2.8V ~ 3.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLE493DP3B6A3HTSA1 | Infineon Technologies | 2.966 | 448-TLE493DP3B6A3HTSA1CT-ND | 1,72000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,79000 € | 1,79 € |
| 5 | 1,59000 € | 7,95 € |
| 10 | 1,51500 € | 15,15 € |
| 25 | 1,42600 € | 35,65 € |
| 50 | 1,36520 € | 68,26 € |
| 100 | 1,30980 € | 130,98 € |
| 500 | 1,19804 € | 599,02 € |
| 1.000 | 1,15647 € | 1.156,47 € |
| Unit Price without VAT: | 1,79000 € |
|---|---|
| Unit Price with VAT: | 2,16590 € |

