Hall Effect Sensor X, Y, Z Axis PG-TSOP6-6-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE493DP3B6A3HTSA1

DigiKey Part Number
448-TLE493DP3B6A3HTSA1TR-ND - Tape & Reel (TR)
448-TLE493DP3B6A3HTSA1CT-ND - Cut Tape (CT)
448-TLE493DP3B6A3HTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE493DP3B6A3HTSA1
Description
SEN HALL EFFECT SPI PG-TSOP6-6-8
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor X, Y, Z Axis PG-TSOP6-6-8
Datasheet
 Datasheet
EDA/CAD Models
TLE493DP3B6A3HTSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply (Max)
6mA
Manufacturer
Infineon Technologies
Resolution
14 b
Series
Operating Temperature
-40°C ~ 125°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Technology
Hall Effect
Features
Temperature Compensated
Axis
X, Y, Z
Supplier Device Package
PG-TSOP6-6-8
Output Type
I2C
Mounting Type
Surface Mount
Sensing Range
±160mT
Package / Case
SOT-23-6 Thin, TSOT-23-6
Voltage - Supply
2.8V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.966
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,72000 €1,72 €
51,52200 €7,61 €
101,45000 €14,50 €
251,36440 €34,11 €
501,30600 €65,30 €
1001,25250 €125,25 €
5001,14504 €572,52 €
1.0001,10507 €1.105,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,04839 €3.145,17 €
6.0001,01643 €6.098,58 €
Manufacturers Standard Package
Unit Price without VAT:1,72000 €
Unit Price with VAT:2,08120 €