


BZT52C22LP-TP | |
|---|---|
DigiKey Part Number | 1505-BZT52C22LP-TPTR-CHP - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52C22LP-TP |
Description | DIODE ZENER 22V 100MW SOD882 |
Customer Reference | |
Detailed Description | Zener Diode 22 V 100 mW ±6% Surface Mount SOD-882 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 15.4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package SOD-882 |
Power - Max 100 mW | Base Product Number |
Impedance (Max) (Zzt) 55 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C22LP-TP | MCC (Micro Commercial Components) | 5.000 | 1505-BZT52C22LP-TPTR-CHP | 0,06395 € | Parametric Equivalent |
| BZX884-B22,315 | Nexperia USA Inc. | 378 | 1727-5622-1-ND | 0,29000 € | Parametric Equivalent |
| BZX884-C22,315 | Rochester Electronics, LLC | 69.564 | 2156-BZX884-C22,315-1727-ND | 0,05949 € | Parametric Equivalent |
| BZX884-C22,315 | Rochester Electronics, LLC | 37.798 | 2156-BZX884-C22,315-ND | 0,05949 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06395 € | 319,75 € |
| Unit Price without VAT: | 0,06395 € |
|---|---|
| Unit Price with VAT: | 0,07738 € |

